TE Connectivity HC-1/115VDC
| Manufacturer | |
| MPN | HC-1/115VDC |
| LCSC Part # | C7201283 |
| Packaging | - |
| Customer # | |
| Key Attributes | 25A 115V One set changeover: 1C (SPDT - changeover) Power Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Switching Current(Max) | 25A | |
| Release Time | 6ms | |
| Operate Time | 6ms | |
| Coil Voltage | 115V | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 340.7745 | $ 340.77 |
| 200+ | $ 320.0561 | $ 64011.22 |
| 500+ | $ 309.3611 | $ 154680.55 |
| 1,000+ | $ 304.0756 | $ 304075.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Switching Current(Max) | 25A | |
| Release Time | 6ms | |
| Operate Time | 6ms | |
| Coil Voltage | 115V | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

