WEIDMULLER 8857030000
| Manufacturer | |
| Mfr. Part # | 8857030000 |
| LCSC Part # | C7200957 |
| Package | - |
| Customer # | |
| Description | 18V~30V 1 Form A (SPST-NO) 400mA Sensor, Transducer Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Sensor, Transducer Accessories | |
| Manufacturer | WEIDMULLER | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 163.6987 | $ 163.70 |
200+ | $ 65.3174 | $ 13063.48 |
500+ | $ 63.135 | $ 31567.50 |
1,000+ | $ 62.0569 | $ 62056.90 |
Standard Packaging 1/Full
Bag | ||