Genicom GUVA-S12SD
| Manufacturer | |
| Mfr. Part # | GUVA-S12SD |
| LCSC Part # | C7200747 |
| Package | SMD3528-2P |
| Customer # | |
| Description | 5V 240nm~370nm 1nA SMD3528-2P Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Genicom | |
| Package | SMD3528-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.4907 | $ 13.49 |
10+ | $ 12.8963 | $ 128.96 |
30+ | $ 11.8644 | $ 355.93 |
100+ | $ 10.9652 | $ 1096.52 |
Standard Packaging 3000/Full
Reel | ||