Littelfuse TRF250-120-2
| Manufacturer | |
| Mfr. Part # | TRF250-120-2 |
| LCSC Part # | C720044 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 120mA TH |
| Description | Polymeric PTC Resettable Fuse 60V 120mA Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2885 | $ 0.29 |
10+ | $ 0.2285 | $ 2.29 |
30+ | $ 0.2028 | $ 6.08 |
100+ | $ 0.1707 | $ 17.07 |
500+ | $ 0.1564 | $ 78.20 |
1,500+ | $ 0.1478 | $ 221.70 |
Standard Packaging 1500/Full
Reel | ||