LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF52-5P-0.8C product image
  • DF52-5P-0.8C thumbnail 1
  • DF52-5P-0.8C thumbnail 2
  • DF52-5P-0.8C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF52-5P-0.8CRoHS

Manufacturer
MPN
DF52-5P-0.8C
LCSC Part #
C720043
Packaging
P=0.8mm
Customer #
Key Attributes
CONN HOUSING 5POS 0.8mm SINGLE ROW
Datasheetpdf iconHRS DF52-5P-0.8C
Custom CablesMOQ 1pc
In-Stock: 1,020
1,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.185$ 0.93
50+$ 0.148$ 7.40
150+$ 0.1294$ 19.41
500+$ 0.1096$ 54.80
2,500+$ 0.1008$ 252.00
5,000+$ 0.0955$ 477.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=0.8mm
Flame Retardant RatingUL94V-0
Pitch0.8mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorBlack
Number of PINs Per Row5
Row Spacing-
Operating Temperature-40℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.