LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF1B-4ES-2.5RC product image
  • DF1B-4ES-2.5RC thumbnail 1
  • DF1B-4ES-2.5RC thumbnail 2
  • DF1B-4ES-2.5RC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF1B-4ES-2.5RCRoHS

Manufacturer
MPN
DF1B-4ES-2.5RC
LCSC Part #
C720031
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW
Datasheetpdf iconHRS DF1B-4ES-2.5RC
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1145$ 0.57
50+$ 0.1127$ 5.64
150+$ 0.1115$ 16.73
500+$ 0.1103$ 55.15
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA
ColorWhite
Number of PINs Per Row4
Row Spacing-
Operating Temperature-35℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.