Images are for reference only
EDA Models

Preci-Dip 853-83-052-20-002101

Manufacturer
Mfr. Part #
853-83-052-20-002101
LCSC Part #
C7200167
Package
Through Hole,Right Angle,P=1.27mm
Customer #
Description
-55℃~+125℃ Right Angle 1A 52P 4.42mm 1.27mm 2 2.54mm Through Hole,Right Angle,P=1.27mm Headers, Receptacles, Female Sockets RoHS
Datasheet pdf icon Preci-Dip 853-83-052-20-002101
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer Preci-Dip
Package Through Hole,Right Angle,P=1.27mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Preci-Dip 853-83-052-20-002101
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 40
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 20.2418 $ 20.24
200+
$ 8.0763 $ 1615.26
480+
$ 7.807 $ 3747.36
1,000+
$ 7.6739 $ 7673.90
Standard Packaging 40/Full Bag
Better price for more quantity?
$