Korean Hroparts Elec K5-1631SA-02
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K5-1631SA-02 |
| LCSC Part # | C719972 |
| Packaging | SMD,10x4.8mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 100mA 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,10x4.8mm | |
| Length | 10mm | |
| Termination Style | Gull Wing | |
| Width | 4.8mm | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+80℃ | |
| Current Rating | 100mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 6.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 940
940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1698 | $ 0.85 |
| 50+ | $ 0.1344 | $ 6.72 |
| 150+ | $ 0.1192 | $ 17.88 |
| 1,000+ | $ 0.1002 | $ 100.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,10x4.8mm | |
| Length | 10mm | |
| Termination Style | Gull Wing | |
| Width | 4.8mm | |
| Voltage Rating | 30V | |
| Operating Temperature | -25℃~+80℃ | |
| Current Rating | 100mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 6.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



