Schneider 8501XDO40V62Y414
| Manufacturer | |
| Mfr. Part # | 8501XDO40V62Y414 |
| LCSC Part # | C7199345 |
| Package | SOCKETABLE |
| Customer # | |
| Description | 10A 600V@AC 125V 4 Form A: 4A (4PST-NO) SOCKETABLE Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Schneider | |
| Package | SOCKETABLE |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 389.3307 | $ 389.33 |
200+ | $ 365.6589 | $ 73131.78 |
500+ | $ 353.4403 | $ 176720.15 |
1,000+ | $ 347.4027 | $ 347402.70 |
Standard Packaging 1/Full
Box | ||