LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FORESEE FEMDRW128G-88A19 product image
  • FEMDRW128G-88A19 thumbnail 1
  • FEMDRW128G-88A19 thumbnail 2
  • FEMDRW128G-88A19 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FORESEE FEMDRW128G-88A19RoHS

Manufacturer
FORESEEAsian Brands
MPN
FEMDRW128G-88A19
LCSC Part #
C719928
Packaging
BGA-153
Customer #
Key Attributes
Industrial eMMC
Datasheetpdf iconFORESEE FEMDRW128G-88A19
In-Stock: 131
131 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 110.7783$ 110.78
10+$ 104.4941$ 1044.94
Standard Packaging152/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerFORESEE
PackagingBGA-153
Memory Size128GB
Operating temperature-40℃~+85℃
Reading Speed in Sequence245MB/S
Writing Speed in Sequence150MB/S
FeaturesBuilt-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Hardware reset function;Secure write protection function
NAND Flash Type-
NAND Stand-By Current100uA
Controller Stand-By Current150uA
NAND Operating Voltage (VCCF)2.7V~3.6V
InterfaceeMMC 5.1
Controller Operating Voltage (VCCQ)1.7V~1.95V;2.7V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging152
Sales UnitPiece

Introduction

AI Translation

FORESEE eMMC is an embedded storage solution designed in the BGA package. The FORESEE eMMC consists of NAND flash and eMMC controller. The controller could manage the interface protocols, wearleveling, bad block management and ECC. FORESEE eMMC has high performance at a competitive cost, high quality and low power consumption, and eMMC is compatible with JEDEC standard eMMC 5.1 specifications.

Features

AI Translation
  • eMMC5.1 specification compatibility - Backward compatible to eMMC4.41/4.5/5.0
  • Bus mode:
    • Data bus width: 1 bit (default), 4 bits, 8 bits
    • Data transfer rate: up to 400MB/s (HS400)
    • MMC I/F Clock frequency: 0 ~ 200MHz
  • Operating voltage range:
    • VCC(NAND): 2.7 ~ 3.6V
    • VCCQ(Controller): 1.7 ~ 1.95V / 2.7 ~ 3.6V
  • Temperature:
    • Operation: -40℃ ~ +85℃
    • Storage without operation: -40℃ ~ +85℃
  • Sudden-Power-Loss safeguard
  • Hardware ECC engine
  • Unique firmware backup mechanism
  • Global-wear-leveling
  • Supported features:
    • HS400, HS200
    • Partitioning, RPMB
    • Boot feature, boot partition
    • HW Reset/SW Reset
    • Discard, Trim, Erase, Sanitize
    • Background operations, HPI
    • Enhanced reliable write
    • S.M.A.R.T. Health Report
    • FFU
    • Sleep / awake
  • Others:
    • Compliance with the RoHS Directive