FORESEE FEMDRW032G-88A19
| Manufacturer | FORESEEAsian Brands |
| MPN | FEMDRW032G-88A19 |
| LCSC Part # | C719926 |
| Packaging | BGA-153 |
| Customer # | |
| Key Attributes | Industrial eMMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FORESEE | |
| Packaging | BGA-153 | |
| Memory Size | 32GB | |
| Operating temperature | -40℃~+85℃ | |
| Reading Speed in Sequence | 245MB/S | |
| Writing Speed in Sequence | 130MB/S | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Hardware reset function;Secure write protection function | |
| NAND Flash Type | - | |
| NAND Stand-By Current | 70uA | |
| Controller Stand-By Current | 150uA | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FORESEE eMMC is an embedded storage solution designed in the BGA package. The FORESEE eMMC consists of NAND flash and eMMC controller. The controller could manage the interface protocols, wearleveling, bad block management and ECC. FORESEE eMMC has high performance at a competitive cost, high quality and low power consumption, and eMMC is compatible with JEDEC standard eMMC 5.1 specifications.
Features
- eMMC5.1 specification compatibility - Backward compatible to eMMC4.41/4.5/5.0
- Bus mode:
- Data bus width: 1 bit (default), 4 bits, 8 bits
- Data transfer rate: up to 400MB/s (HS400)
- MMC I/F Clock frequency: 0 ~ 200MHz
- Operating voltage range:
- VCC(NAND): 2.7 ~ 3.6V
- VCCQ(Controller): 1.7 ~ 1.95V / 2.7 ~ 3.6V
- Temperature:
- Operation: -40℃ ~ +85℃
- Storage without operation: -40℃ ~ +85℃
- Sudden-Power-Loss safeguard:
- Hardware ECC engine
- Unique firmware backup mechanism
- Global-wear-leveling
- Supported features:
- HS400, HS200
- Partitioning, RPMB
- Boot feature, boot partition
- HW Reset/SW Reset
- Discard, Trim, Erase, Sanitize
- Background operations, HPI
- Enhanced reliable write
- S.M.A.R.T. Health Report
- FFU
- Sleep / awake
- Others:
- Compliance with the RoHS Directive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 63.8447 | $ 63.84 |
| 30+ | $ 52.1347 | $ 1564.04 |
Standard Packaging152/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FORESEE | |
| Packaging | BGA-153 | |
| Memory Size | 32GB | |
| Operating temperature | -40℃~+85℃ | |
| Reading Speed in Sequence | 245MB/S | |
| Writing Speed in Sequence | 130MB/S | |
| Features | Built-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Hardware reset function;Secure write protection function | |
| NAND Flash Type | - | |
| NAND Stand-By Current | 70uA | |
| Controller Stand-By Current | 150uA | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V;2.7V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FORESEE eMMC is an embedded storage solution designed in the BGA package. The FORESEE eMMC consists of NAND flash and eMMC controller. The controller could manage the interface protocols, wearleveling, bad block management and ECC. FORESEE eMMC has high performance at a competitive cost, high quality and low power consumption, and eMMC is compatible with JEDEC standard eMMC 5.1 specifications.
Features
- eMMC5.1 specification compatibility - Backward compatible to eMMC4.41/4.5/5.0
- Bus mode:
- Data bus width: 1 bit (default), 4 bits, 8 bits
- Data transfer rate: up to 400MB/s (HS400)
- MMC I/F Clock frequency: 0 ~ 200MHz
- Operating voltage range:
- VCC(NAND): 2.7 ~ 3.6V
- VCCQ(Controller): 1.7 ~ 1.95V / 2.7 ~ 3.6V
- Temperature:
- Operation: -40℃ ~ +85℃
- Storage without operation: -40℃ ~ +85℃
- Sudden-Power-Loss safeguard:
- Hardware ECC engine
- Unique firmware backup mechanism
- Global-wear-leveling
- Supported features:
- HS400, HS200
- Partitioning, RPMB
- Boot feature, boot partition
- HW Reset/SW Reset
- Discard, Trim, Erase, Sanitize
- Background operations, HPI
- Enhanced reliable write
- S.M.A.R.T. Health Report
- FFU
- Sleep / awake
- Others:
- Compliance with the RoHS Directive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



