SMC 84CNQ035SM
| Manufacturer |
SMC
Asian Brands |
| Mfr. Part # | 84CNQ035SM |
| LCSC Part # | C7199111 |
| Package | - |
| Customer # | |
| Description | 1 Pair Common Cathode 35V 40A 620mV@40A Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 35.0119 | $ 35.01 |
192+ | $ 13.9705 | $ 2682.34 |
480+ | $ 13.5038 | $ 6481.82 |
1,008+ | $ 13.2735 | $ 13379.69 |
Standard Packaging 48/Full
Bag | ||