LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 80D102P100KB2DE3 product image
Images for reference only

VISHAY 80D102P100KB2DE3RoHS

Manufacturer
MPN
80D102P100KB2DE3
LCSC Part #
C7198689
Packaging
Through Hole
Customer #
Key Attributes
100V -10%~+30% 1000uF 111mΩ@120Hz Through Hole Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY 80D102P100KB2DE3
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Voltage Rating100V
Tolerance-10%~+30%
Lifetime2000hrs@85℃
Capacitance1000uF
Ripple Current3.7A@40kHz
Pin Spacing10mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)111mΩ@120Hz
Height - Seated (Max)31.75mm
Diameter30mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece