onsemi FDS6898A
| Manufacturer | |
| MPN | FDS6898A |
| LCSC Part # | C719837 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 9.4A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 9.4A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 14mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 208pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.821nF | |
| Gate Charge(Qg) | 16nC | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-Channel Logic Level MOSFETs are produced using ON Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
Features
AI Translation
- 9.4 A, 20 V RDS(ON)=14 mΩ @ VGS=4.5 V
- Low gate charge (16 nC typical)
- High performance trench technology for extremely low RDS(ON)
- High power and current handling capability
In-Stock: 91
91 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9285 | $ 0.93 |
| 10+ | $ 0.7594 | $ 7.59 |
| 30+ | $ 0.6765 | $ 20.30 |
| 100+ | $ 0.5919 | $ 59.19 |
| 500+ | $ 0.5074 | $ 253.70 |
| 1,000+ | $ 0.4814 | $ 481.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 9.4A | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 14mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Drain to Source Voltage | 20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 208pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.821nF | |
| Gate Charge(Qg) | 16nC | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-Channel Logic Level MOSFETs are produced using ON Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
Features
AI Translation
- 9.4 A, 20 V RDS(ON)=14 mΩ @ VGS=4.5 V
- Low gate charge (16 nC typical)
- High performance trench technology for extremely low RDS(ON)
- High power and current handling capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



