onsemi RFD14N05LSM
| Manufacturer | |
| Mfr. Part # | RFD14N05LSM |
| LCSC Part # | C719826 |
| Package | DPAK-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 14A DPAK-3 |
| Description | N-Channel 50V 14A 48W Surface Mount DPAK-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | DPAK-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
48 
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0128 | $ 1.01 |
10+ | $ 0.8375 | $ 8.38 |
30+ | $ 0.7398 | $ 22.19 |
75+ | $ 0.6018 | $ 45.14 |
525+ | $ 0.5537 | $ 290.69 |
975+ | $ 0.532 | $ 518.70 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$