onsemi EGF1B
| Manufacturer | |
| Mfr. Part # | EGF1B |
| LCSC Part # | C719808 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | Diode 100V 1A SMA(DO-214AC) |
| Description | 30A 50ns 100V 1 Independent 1V@1A 1A SMA(DO-214AC) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7966 | $ 0.80 |
10+ | $ 0.6639 | $ 6.64 |
30+ | $ 0.5975 | $ 17.93 |
100+ | $ 0.5311 | $ 53.11 |
500+ | $ 0.4919 | $ 245.95 |
1,000+ | $ 0.4708 | $ 470.80 |
2,000+ | $ 0.4662 | $ 932.40 |
4,000+ | $ 0.4632 | $ 1852.80 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$