PANASONIC AQY212SX
| Manufacturer | |
| MPN | AQY212SX |
| LCSC Part # | C719754 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | PhotoMos SOP 1 Form A Miniature SOP4-pin type of load voltage |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 650us | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 830mΩ | |
| Turn-off time | 80us | |
| Features | Overcurrent Protection | |
| Forward voltage | 1.25V | |
| Load Voltage | 60V | |
| load current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Controls low- level analog signals
- Small SOP4- Pin package
- Low- level off state leakage current of max. 1μA
- Load voltage 60V,350V and 400V types available
Applications
AI Translation
- Telecommunication (PC, electronic notepad)
- Measuring and testing equipment
- Factory automation equipment
- Security equipment
- Computers
- Industrial robots
In-Stock: 33,609
33,609 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9902 | $ 0.99 |
| 10+ | $ 0.8583 | $ 8.58 |
| 30+ | $ 0.785 | $ 23.55 |
| 100+ | $ 0.7182 | $ 71.82 |
| 500+ | $ 0.6742 | $ 337.10 |
| 1,000+ | $ 0.6547 | $ 654.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-4-2.54mm | |
| Turn-on time | 650us | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 830mΩ | |
| Turn-off time | 80us | |
| Features | Overcurrent Protection | |
| Forward voltage | 1.25V | |
| Load Voltage | 60V | |
| load current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Controls low- level analog signals
- Small SOP4- Pin package
- Low- level off state leakage current of max. 1μA
- Load voltage 60V,350V and 400V types available
Applications
AI Translation
- Telecommunication (PC, electronic notepad)
- Measuring and testing equipment
- Factory automation equipment
- Security equipment
- Computers
- Industrial robots
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



