OMRON G5V 8003R
| Manufacturer | |
| Mfr. Part # | G5V 8003R |
| LCSC Part # | C7197404 |
| Package | Through Hole |
| Customer # | |
| Description | One set changeover: 1C (SPDT - changeover) 9V 1A Through Hole Signal Relays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.0507 | $ 4.05 |
200+ | $ 1.617 | $ 323.40 |
500+ | $ 1.5624 | $ 781.20 |
1,000+ | $ 1.5367 | $ 1536.70 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$