PANASONIC AQV258H5AX
| Manufacturer | |
| Mfr. Part # | AQV258H5AX |
| LCSC Part # | C719732 |
| Package | SMD-5P |
| Customer # | |
| Key Attributes | SSR RELAY 20mA 1500V |
| Description | nan |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Package | SMD-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,068
2,068
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4516 | $ 4.45 |
10+ | $ 3.9556 | $ 39.56 |
30+ | $ 3.6001 | $ 108.00 |
100+ | $ 3.3545 | $ 335.45 |
500+ | $ 3.1897 | $ 1594.85 |
1,000+ | $ 3.1153 | $ 3115.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$