PANASONIC AQY211G2SX
| Manufacturer | |
| MPN | AQY211G2SX |
| LCSC Part # | C719709 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | SOP 1 Form A High Capacity |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-4-2.54mm | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 100mΩ | |
| Turn-off time | 120us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Forward voltage | 1.32V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 40V | |
| Total Power Dissipation(Pd) | 450mW | |
| load current | 1.6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous lead current: Max. 1.6A high capacity (AQY211G2S)
- Low on resistance: Typ. 0.1 Ω (AQY211G2S)
- Broad lineup of high capacity types
Applications
AI Translation
- Measuring instruments Tester, etc.
- Security and disaster-preventing system Use in I/O for alarm and security devices, etc.
In-Stock: 1,934
1,934 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8688$ 2.4385 | $ 2.44 |
| 10+ | $ 2.5448$ 2.1631 | $ 21.63 |
| 30+ | $ 2.3429$ 1.9915 | $ 59.75 |
| 100+ | $ 2.172$ 1.8462 | $ 184.62 |
| 500+ | $ 2.0596$ 1.7507 | $ 875.35 |
| 1,000+ | $ 2.0108$ 1.7092 | $ 1709.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-4-2.54mm | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 100mΩ | |
| Turn-off time | 120us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection | |
| Forward voltage | 1.32V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 40V | |
| Total Power Dissipation(Pd) | 450mW | |
| load current | 1.6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous lead current: Max. 1.6A high capacity (AQY211G2S)
- Low on resistance: Typ. 0.1 Ω (AQY211G2S)
- Broad lineup of high capacity types
Applications
AI Translation
- Measuring instruments Tester, etc.
- Security and disaster-preventing system Use in I/O for alarm and security devices, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



