PANASONIC AQW215A
| Manufacturer | |
| Mfr. Part # | AQW215A |
| LCSC Part # | C719700 |
| Package | SMD-8P |
| Customer # | |
| Description | One set normally open: 2A (SPST - normally open) 1.5kV 2.3Ω 1.25V 100V SMD-8P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.3915 | $ 5.39 |
10+ | $ 4.8252 | $ 48.25 |
50+ | $ 4.4886 | $ 224.43 |
100+ | $ 4.2085 | $ 420.85 |
500+ | $ 4.0187 | $ 2009.35 |
1,000+ | $ 3.9346 | $ 3934.60 |
Standard Packaging 50/Full
Tube | ||