PANASONIC AQV259
| Manufacturer | |
| Mfr. Part # | AQV259 |
| LCSC Part # | C719648 |
| Package | DIP-6 |
| Customer # | |
| Description | One set normally open: 2A (SPST - normally open) 1.5kV 85Ω 1.25V 1kV DIP-6 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2185 | $ 3.22 |
10+ | $ 2.8537 | $ 28.54 |
30+ | $ 2.6364 | $ 79.09 |
100+ | $ 2.4571 | $ 245.71 |
500+ | $ 2.335 | $ 1167.50 |
1,000+ | $ 2.281 | $ 2281.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$