PANASONIC AQV253H
| Manufacturer | |
| Mfr. Part # | AQV253H |
| LCSC Part # | C719626 |
| Package | DIP-6 |
| Customer # | |
| Description | One set normally open: 2A (SPST - normally open) 5kV 5.5Ω 1.25V 250V DIP-6 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.2743 | $ 4.27 |
10+ | $ 3.8244 | $ 38.24 |
50+ | $ 3.5581 | $ 177.91 |
100+ | $ 3.3362 | $ 333.62 |
500+ | $ 3.1862 | $ 1593.10 |
1,000+ | $ 3.1189 | $ 3118.90 |
Standard Packaging 50/Full
Tube | ||