LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-16-05-G-D-569-102-P product image
Images for reference only

Samtec FW-16-05-G-D-569-102-PRoHS

Manufacturer
MPN
FW-16-05-G-D-569-102-P
LCSC Part #
C7196141
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 32 Position 1.27mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec FW-16-05-G-D-569-102-P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7528$ 14.75
196+$ 5.8879$ 1154.03
504+$ 5.6903$ 2867.91
1,008+$ 5.5931$ 5637.84
Standard Packaging28/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Pins32P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging28
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.