PANASONIC APV1121SX
| Manufacturer | |
| MPN | APV1121SX |
| LCSC Part # | C719600 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | Photovoltaic MOSFET Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-4 | |
| Output Current | 14uA | |
| Load Voltage | 8.2V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.15V | |
| Output Type | Photodiode | |
| Forward Current(If) | 50mA | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 75mW | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-speed switching
- High insulation
- DIP type: 5,000 Vrms
- SOP type: 2,500 Vrms
- SSOP type: 1,500 Vrms
- Extensive product lineup
- Products include SSOP, SOP4-pin and DIP6-pin.
Applications
AI Translation
- Power supply (Vcc) for electronic circuits
- Driving MOSFET
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3058 | $ 1.31 |
| 10+ | $ 1.1218 | $ 11.22 |
| 30+ | $ 1.0209 | $ 30.63 |
| 100+ | $ 0.9281 | $ 92.81 |
| 500+ | $ 0.8678 | $ 433.90 |
| 1,000+ | $ 0.8402 | $ 840.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Packaging | SOP-4 | |
| Output Current | 14uA | |
| Load Voltage | 8.2V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.15V | |
| Output Type | Photodiode | |
| Forward Current(If) | 50mA | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 75mW | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-speed switching
- High insulation
- DIP type: 5,000 Vrms
- SOP type: 2,500 Vrms
- SSOP type: 1,500 Vrms
- Extensive product lineup
- Products include SSOP, SOP4-pin and DIP6-pin.
Applications
AI Translation
- Power supply (Vcc) for electronic circuits
- Driving MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



