LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-05-05-LM-D-490-100-P product image
Images for reference only

Samtec FW-05-05-LM-D-490-100-PRoHS

Manufacturer
MPN
FW-05-05-LM-D-490-100-P
LCSC Part #
C7195491
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 10 Position 1.27mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec FW-05-05-LM-D-490-100-P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Pins10P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging92
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8755$ 4.88
184+$ 1.9462$ 358.10
460+$ 1.8814$ 865.44
1,012+$ 1.849$ 1871.19
Standard Packaging92/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.