PANASONIC APT1211
| Manufacturer | |
| Mfr. Part # | APT1211 |
| LCSC Part # | C719538 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | Phototriac Coupler |
| Description | 500V/us 50mA 50mA 600V 1.21V DIP-4 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
37 
37
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7361 | $ 0.74 |
10+ | $ 0.6285 | $ 6.29 |
30+ | $ 0.5748 | $ 17.24 |
100+ | $ 0.5348 | $ 53.48 |
500+ | $ 0.4964 | $ 248.20 |
1,000+ | $ 0.4764 | $ 476.40 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$