LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-04-05-F-D-433-157-A-TR product image
  • FW-04-05-F-D-433-157-A-TR thumbnail 1
  • FW-04-05-F-D-433-157-A-TR thumbnail 2
  • FW-04-05-F-D-433-157-A-TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Samtec FW-04-05-F-D-433-157-A-TRRoHS

Manufacturer
MPN
FW-04-05-F-D-433-157-A-TR
LCSC Part #
C7195049
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 8 Position 1.27mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec FW-04-05-F-D-433-157-A-TR
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Circluar Pins/Square PinsPin Header
Pins Structure2x4P
Number of Pins8P
Contact PlatingGold
Pitch1.27mm
Operating Temperature-55℃~+125℃
Number of Rows2
Row Spacing1.27mm
ColorBlack
Contact MaterialPhosphor bronze
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4052$ 3.41
10+$ 3.331$ 33.31
30+$ 3.2805$ 98.42
150+$ 3.23$ 484.50
Standard Packaging150/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.