LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7V-20.000MAHV-T product image
Images for reference only

TXC 7V-20.000MAHV-TRoHS

Manufacturer
TXCAsian Brands
MPN
7V-20.000MAHV-T
LCSC Part #
C7194896
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 20MHz ±30ppm 8pF 60Ω SMD3225-4P
Datasheetpdf iconTXC 7V-20.000MAHV-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7984$ 0.80
200+$ 0.3191$ 63.82
500+$ 0.308$ 154.00
1,000+$ 0.3032$ 303.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 8MHz to 54MHz
  • Glass sealing, ceramic SMD package
  • External dimensions (mm) L:3.2×W:2.5×H:0.8
  • RoHS compliant Contains Pb, exempted by RoHS directive

Applications

AI Translation
  • PC
  • TV
  • Game
  • Camera
  • Notebook
  • Hard disk
  • Computer peripherals
  • Home electronics
  • Consumer products