LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-02-04-G-D-508-112 product image
Images for reference only

Samtec FW-02-04-G-D-508-112RoHS

Manufacturer
MPN
FW-02-04-G-D-508-112
LCSC Part #
C7194874
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 4 Position 1.27mm Pitch Dual Row Through Hole
Datasheetpdf iconSamtec FW-02-04-G-D-508-112
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.647$ 3.65
198+$ 1.4554$ 288.17
504+$ 1.4076$ 709.43
1,008+$ 1.3829$ 1393.96
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Number of Pins4P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging18
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.