LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7M-32.000MAHI-T product image
Images for reference only

TXC 7M-32.000MAHI-TRoHS

Manufacturer
TXCAsian Brands
MPN
7M-32.000MAHI-T
LCSC Part #
C7194755
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 32MHz ±30ppm 16pF 60Ω SMD3225-4P
Datasheetpdf iconTXC 7M-32.000MAHI-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9229$ 0.92
200+$ 0.3683$ 73.66
500+$ 0.3562$ 178.10
1,000+$ 0.3501$ 350.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 10MHz to 114MHz
  • Ceramic SMD package
  • Seam sealing
  • RoHS compliant & Pb free

Applications

AI Translation
  • Bluetooth, Wireless LAN
  • Cellular phone, Pager, DSC
  • Display, TV
  • Computer peripherals
  • Consumer products