WILLSEMI WS3226C-6/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | WS3226C-6/TR |
| LCSC Part # | C719416 |
| Packaging | CSP-6L |
| Customer # | |
| Key Attributes | CSP-6L Battery Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | WILLSEMI | |
| Packaging | CSP-6L | |
| Features | Overvoltage protection;Under-voltage lockout;Output discharge function | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 110uA | |
| Operating Voltage | 2.5V~28V | |
| Type of Battery | - | |
| The Chip Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WS3226C is an Over-Voltage-Protection (OVP) load switch with adjustable OVLO threshold voltage. The device will switch off internal MOSFET to disconnect IN to OUT to protect load when any of input voltage over the threshold. When the OVLO input set below the external OVLO select voltage, the WS3226C automatically chooses the internal fixed OVLO threshold voltage. The over voltage protection threshold voltage can be adjusted with external resistor divider and the OVLO threshold voltage range is 4~20V. The Over temperature protection (OTP) function monitors chip temperature to protect the device. The WS3226C is available in 0.8×1.2mm 6-Ball wafer level Chip-Scale-Package. Standard products are Pb-free and Halogen-free.
Features
- Maximum input voltage : 29V
- Switch ON resistance : 28mΩ Typ.
- Ultra fast OVP response time : 50ns Typ.
- OVLO threshold voltage Reference voltage for adjustable version 1.2V : WS3226C with ±2.5% accuracy
- Internal threshold voltage for fixed version 6.8V : WS3226C with ±4.5% accuracy
- 6.0V : WS3226C60 with ±2.5% accuracy
Applications
- Mobile Handsets and Tablets
- Portable Media Players
- Peripherals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4413 | $ 0.44 |
| 200+ | $ 0.1708 | $ 34.16 |
| 500+ | $ 0.1648 | $ 82.40 |
| 1,000+ | $ 0.1619 | $ 161.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | WILLSEMI | |
| Packaging | CSP-6L | |
| Features | Overvoltage protection;Under-voltage lockout;Output discharge function | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 110uA | |
| Operating Voltage | 2.5V~28V | |
| Type of Battery | - | |
| The Chip Type | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WS3226C is an Over-Voltage-Protection (OVP) load switch with adjustable OVLO threshold voltage. The device will switch off internal MOSFET to disconnect IN to OUT to protect load when any of input voltage over the threshold. When the OVLO input set below the external OVLO select voltage, the WS3226C automatically chooses the internal fixed OVLO threshold voltage. The over voltage protection threshold voltage can be adjusted with external resistor divider and the OVLO threshold voltage range is 4~20V. The Over temperature protection (OTP) function monitors chip temperature to protect the device. The WS3226C is available in 0.8×1.2mm 6-Ball wafer level Chip-Scale-Package. Standard products are Pb-free and Halogen-free.
Features
- Maximum input voltage : 29V
- Switch ON resistance : 28mΩ Typ.
- Ultra fast OVP response time : 50ns Typ.
- OVLO threshold voltage Reference voltage for adjustable version 1.2V : WS3226C with ±2.5% accuracy
- Internal threshold voltage for fixed version 6.8V : WS3226C with ±4.5% accuracy
- 6.0V : WS3226C60 with ±2.5% accuracy
Applications
- Mobile Handsets and Tablets
- Portable Media Players
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

