Taiyo Yuden FSSCSR1T1G57H2JF-AJ
| Manufacturer | |
| Mfr. Part # | FSSCSR1T1G57H2JF-AJ |
| LCSC Part # | C7193901 |
| Package | SMD1109-5P |
| Customer # | |
| Description | 1.57GHz 0.96dB SMD1109-5P SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD1109-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5986 | $ 0.60 |
200+ | $ 0.2395 | $ 47.90 |
500+ | $ 0.2319 | $ 115.95 |
1,000+ | $ 0.2274 | $ 227.40 |
Standard Packaging 5000/Full
Reel | ||