Taiyo Yuden FSSCSR1N2G44H4PE-AJ
| Manufacturer | |
| Mfr. Part # | FSSCSR1N2G44H4PE-AJ |
| LCSC Part # | C7193896 |
| Package | SMD1109-5P |
| Customer # | |
| Description | 2.44GHz 1dB SMD1109-5P SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD1109-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991g |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0032 | $ 1.00 |
200+ | $ 0.4001 | $ 80.02 |
500+ | $ 0.388 | $ 194.00 |
1,000+ | $ 0.3804 | $ 380.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$