LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE / Schaffner FN3311HVIT-250-99-C18-R5 product image
Images for reference only

TE / Schaffner FN3311HVIT-250-99-C18-R5RoHS

Manufacturer
MPN
FN3311HVIT-250-99-C18-R5
LCSC Part #
C7193569
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconTE / Schaffner FN3311HVIT-250-99-C18-R5

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerTE / Schaffner
Packaging-
Filter TypeThree-Phase (Delta)
Voltage - Input440V;760V
Current Rating250A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The FN 3311/FN 3310 series standard EMC/EMI filters are based on Schaffner's many years of expertise in filter design for various converter and inverter applications. These AC filters are installed between photovoltaic inverters and the power grid to actively influence conducted emissions on the grid side, helping to comply with required emission standards.

Features

AI Translation
  • The FN 3311/FN 3310 series are the most compact dedicated high-current AC filters, designed not only for photovoltaic applications but also perfectly matched to most modern PV inverter topologies.
  • The filters are highly flexible in configuration to meet specific application requirements.
  • All FN 3311/FN 3310 units feature an asymmetric housing to help prevent reverse installation and incorrect electrical connections.
  • Together with the Schaffner DC EMC/EMI filters FN 2211/FN 2210 mounted on the solar panel side, the AC filters FN 3311/FN 3310 are essential for meeting stringent international EMC standards and help ensure reliable, trouble-free operation of the entire PV system.

Applications

AI Translation

The FN 3311/FN 3310 series is primarily designed for converter and inverter applications with power line connections ranging from 250 to 2300 A. However, they are optimized for photovoltaic inverters and may also be suitable for general-purpose motor drive applications.

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 542.0009$ 542.00
200+$ 509.0475$ 101809.50
500+$ 492.0368$ 246018.40
Standard Packaging1/Full Bag
Better price for more quantity?
$