SCHURTER FMER-G92Q-5017
| Manufacturer | |
| MPN | FMER-G92Q-5017 |
| LCSC Part # | C7193224 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 1.2kV | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- High-power DC filters rated up to 2300 A
- Single-stage
- Extremely high attenuation capability
- Available with or without grounding capacitors
Unique Selling Points:
- Compact filter for high-power applications
- High voltage up to 1500 VDC
- Lightweight design
- Wide temperature range
Applications
AI Translation
- Rated up to 1500 VDC, globally recognized
- UL certified for 1000VDC, 250–2300A and 600VDC, 25–150A
- Standard version rated at 1200 VDC
- Designed for energy applications including PV systems, energy storage systems, and high-power EV charging systems
- Helps meet international EMC standards, protecting PV modules from inverter emissions
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 207.0332 | $ 207.03 |
| 200+ | $ 82.6079 | $ 16521.58 |
| 500+ | $ 79.8473 | $ 39923.65 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 1.2kV | |
| Current Rating | 50A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- High-power DC filters rated up to 2300 A
- Single-stage
- Extremely high attenuation capability
- Available with or without grounding capacitors
Unique Selling Points:
- Compact filter for high-power applications
- High voltage up to 1500 VDC
- Lightweight design
- Wide temperature range
Applications
AI Translation
- Rated up to 1500 VDC, globally recognized
- UL certified for 1000VDC, 250–2300A and 600VDC, 25–150A
- Standard version rated at 1200 VDC
- Designed for energy applications including PV systems, energy storage systems, and high-power EV charging systems
- Helps meet international EMC standards, protecting PV modules from inverter emissions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

