DIODES FH2500074
| Manufacturer | |
| MPN | FH2500074 |
| LCSC Part # | C7193115 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 25MHz ±10ppm 10pF 50Ω SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FH 2.5x2.0 seam-sealed crystal with model number FH2500074 and a nominal frequency of 25.00000 MHz. The product does not contain hazardous substances as specified in SONY SS-00259 Level 1 and S-AT2-001 Level 1 standards, and is RoHS compliant (lead-free). The product meets multiple reliability specifications, including fine leak test, gross leak test, moisture resistance, shock resistance, solderability, vibration resistance, solvent resistance, and solder heat resistance. A recommended infrared reflow profile is provided, along with recommended pad layout and pin definitions. The product is packaged in tape and reel format, with 3000 units per reel.
Features
- Lead-free
- RoHS compliant
- Halogen-free (HF)
- REACH compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8835 | $ 0.88 |
| 200+ | $ 0.3531 | $ 70.62 |
| 500+ | $ 0.341 | $ 170.50 |
| 1,000+ | $ 0.335 | $ 335.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FH 2.5x2.0 seam-sealed crystal with model number FH2500074 and a nominal frequency of 25.00000 MHz. The product does not contain hazardous substances as specified in SONY SS-00259 Level 1 and S-AT2-001 Level 1 standards, and is RoHS compliant (lead-free). The product meets multiple reliability specifications, including fine leak test, gross leak test, moisture resistance, shock resistance, solderability, vibration resistance, solvent resistance, and solder heat resistance. A recommended infrared reflow profile is provided, along with recommended pad layout and pin definitions. The product is packaged in tape and reel format, with 3000 units per reel.
Features
- Lead-free
- RoHS compliant
- Halogen-free (HF)
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

