LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 72V2103L15PFG8 product image
Images for reference only

RENESAS 72V2103L15PFG8RoHS

Manufacturer
MPN
72V2103L15PFG8
LCSC Part #
C7193004
Packaging
TQFP-80(14x14)
Customer #
Key Attributes
10ns 128Kx18 35mA 3.15V~3.45V 66.7MHz TQFP-80(14x14) FIFOs Memory RoHS
Datasheetpdf iconRENESAS 72V2103L15PFG8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 276.6215$ 276.62
200+$ 110.3744$ 22074.88
750+$ 106.6859$ 80014.43
1,500+$ 104.8628$ 157294.20
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/FIFOs Memory
ManufacturerRENESAS
PackagingTQFP-80(14x14)
Access Time10ns
Memory Size128Kx18
Current - Supply(Max)35mA
Voltage - Supply3.15V~3.45V
FeaturesOutput enable
Clock Frequency66.7MHz
Operating Temperature0℃~+70℃
FunctionSynchronous
Bus DirectionalUnidirectional
Programmable Flags SupportYes

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Choose among the following memory organizations: 131,072 x 18/262,144 x 9; 262,144 x 18/524,288 x 9
  • Functionally compatible with the IDT72V255LA/72V265LA and IDT72V275/72V285 SuperSync FIFOs
  • Up to 166 MHz Operation of the Clocks
  • User selectable Asynchronous read and/or write ports (BGA Only)
  • 6 ns read/write cycle time (4.0 ns access time)
  • User selectable input and output port bus-sizing: x9 in to x9 out; x9 in to x18 out; x18 in to x9 out; x18 in to x18 out
  • Big-Endian/Little-Endian user selectable byte representation
  • 5V tolerant inputs
  • Fixed, low first word latency
  • Zero latency retransmit
  • Auto power down minimizes standby power consumption
  • Master Reset clears entire FIFO
  • Partial Reset clears data, but retains programmable settings
  • Empty, Full and Half-Full flags signal FIFO status
  • Programmable Almost-Empty and Almost-Full flags, each flag can default to one of eight preselected offsets
  • Selectable synchronous/asynchronous timing modes for Almost-Empty and Almost-Full flags
  • Program programmable flags by either serial or parallel means
  • Select IDT Standard timing (using EF and FF flags) or First Word Fall Through timing (using 0R (overline) and IR flags)
  • Output enable puts data outputs into high impedance state
  • Easily expandable in depth and width
  • JTAG port, provided for Boundary Scan function (BGA Only)
  • Independent Read and Write Clocks (permit reading and writing simultaneously)
  • Available in a 80-pin Thin Quad Flat Pack (TQFP) or a 100-pin Ball Grid Array (BGA) (with additional features)
  • Pin compatible to the SuperSync II (IDT72V223/72V233/72V243/ 72V253/72V263/72V273/72V283/72V293) family
  • High-performance submicron CMOS technology
  • Industrial temperature range (-40℃ to +85℃) is available
  • Green parts available

Applications

AI Translation
  • network
  • video
  • telecommunications
  • data communications