COTO 7101-24-1100
| Manufacturer | |
| MPN | 7101-24-1100 |
| LCSC Part # | C7191961 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24V Through Hole Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Coil Voltage | 24V | |
| Release Time | 100us | |
| Operate Time | 1ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 41 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.0754 | $ 38.08 |
| 205+ | $ 15.1924 | $ 3114.44 |
| 492+ | $ 14.6854 | $ 7225.22 |
| 984+ | $ 14.4343 | $ 14203.35 |
Standard Packaging41/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Coil Voltage | 24V | |
| Release Time | 100us | |
| Operate Time | 1ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 41 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

