PANASONIC AHES3291
| Manufacturer | |
| MPN | AHES3291 |
| LCSC Part # | C719194 |
| Packaging | Through Hole,30x36mm |
| Customer # | |
| Key Attributes | 35A 277V@AC 12V Two normally open: 2A (DPST-NO) Through Hole,30x36mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,30x36mm | |
| Switching Current(Max) | 35A | |
| Release Time | 10ms | |
| Operate Time | 30ms | |
| Contact Material | AgSnO2 | |
| Coil Type | - | |
| Length | 36mm | |
| Switching Voltage(Max) | 277V@AC | |
| Width | 30mm | |
| Coil Voltage | 12V | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Operating Temperature | -40℃~+55℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.8834 | $ 13.88 |
| 10+ | $ 12.4188 | $ 124.19 |
| 30+ | $ 11.7225 | $ 351.68 |
| 100+ | $ 11.1578 | $ 1115.78 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



