LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3266Y-1-103LF product image
  • 3266Y-1-103LF thumbnail 1
  • 3266Y-1-103LF thumbnail 2
  • 3266Y-1-103LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS 3266Y-1-103LFRoHS

Manufacturer
MPN
3266Y-1-103LF
LCSC Part #
C719182
Packaging
SIP-3P,6.4x4.3mm
Customer #
Key Attributes
POT 10kΩ 250mW SIP-3P,6.4x4.3mm
Datasheetpdf iconBOURNS 3266Y-1-103LF
In-Stock: 87
87 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1438$ 2.14
10+$ 1.851$ 18.51
50+$ 1.4346$ 71.73
100+$ 1.2476$ 124.76
500+$ 1.1614$ 580.70
1,000+$ 1.1256$ 1125.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingSIP-3P,6.4x4.3mm
Voltage Rating-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)250mW
Number of Turns12
Resistance10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece