LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 6SL32302YE421AB0 product image
Images for reference only

SIEMENS 6SL32302YE421AB0RoHS

Manufacturer
MPN
6SL32302YE421AB0
LCSC Part #
C7191563
Packaging
-
Customer #
Key Attributes
Variable Frequency Drives (VFDs) RoHS
Datasheetpdf iconSIEMENS 6SL32302YE421AB0

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Percentage values indicate losses relative to the converter's rated apparent power. The chart shows loss points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard IEC61800-9-2). These values apply to the basic version of the converter without options/components. *Converted values. 1) DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA). 2) Maximum current depends on temperature and the size of the connected converter. At 30 V DC, the current varies between 2 A and 3 A. 3) There are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.

Not available now