Winsok Semicon WSD90P06DN56
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD90P06DN56 |
| LCSC Part # | C719104 |
| Package | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 90A DFN-8(5x6) |
| Description | P-Channel 60V 90A 96W Surface Mount DFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,087
6,087
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3812 | $ 1.38 |
10+ | $ 1.1548 | $ 11.55 |
30+ | $ 1.0578 | $ 31.73 |
100+ | $ 0.9367 | $ 93.67 |
1,000+ | $ 0.8504 | $ 850.40 |
2,000+ | $ 0.8396 | $ 1679.20 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$