Winsok Semicon WSD6040DN56
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD6040DN56 |
| LCSC Part # | C719102 |
| Package | DFN-8-EP(6.1x5.2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 36A DFN-8-EP(6.1x5.2) |
| Description | N-Channel 60V 36A 15.1W Surface Mount DFN-8-EP(6.1x5.2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN-8-EP(6.1x5.2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,284 
4,284
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3211 | $ 0.32 |
10+ | $ 0.2589 | $ 2.59 |
30+ | $ 0.2322 | $ 6.97 |
100+ | $ 0.1989 | $ 19.89 |
500+ | $ 0.1841 | $ 92.05 |
1,000+ | $ 0.1466 | $ 146.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$