Winsok Semicon WSD20L50DN33
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD20L50DN33 |
| LCSC Part # | C719097 |
| Package | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 50A DFN-8(3.3x3.3) |
| Description | P-Channel 20V 50A 31.25W Surface Mount DFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,560
6,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.21 $ 0.1890 | $ 0.95 |
50+ | $ 0.1877 $ 0.1690 | $ 8.45 |
150+ | $ 0.1781 $ 0.1603 | $ 24.05 |
500+ | $ 0.1662 $ 0.1496 | $ 74.80 |
2,500+ | $ 0.1429 $ 0.1287 | $ 321.75 |
5,000+ | $ 0.1397 $ 0.1258 | $ 629.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$