Winsok Semicon WSD4070DN33
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD4070DN33 |
| LCSC Part # | C719095 |
| Package | DFN3X3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 68A DFN3X3-8L |
| Description | N-Channel 40V 68A 3.1W Surface Mount DFN3x3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN3X3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
12,859
12,859
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.26 | $ 0.26 |
10+ | $ 0.2076 | $ 2.08 |
30+ | $ 0.1762 | $ 5.29 |
100+ | $ 0.1746 | $ 17.46 |
500+ | $ 0.1739 | $ 86.95 |
1,000+ | $ 0.1715 | $ 171.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$