Cornell Dubilier Electronics FCP1206H392J-H1
| Manufacturer | |
| MPN | FCP1206H392J-H1 |
| LCSC Part # | C7190850 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | ±5% 50V 3.9nF -55℃~+125℃ Polyphenylene Sulfide 1206 Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 1206 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V | |
| Capacitance | 3.9nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Polyphenylene Sulfide |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6123 | $ 0.61 |
| 200+ | $ 0.244 | $ 48.80 |
| 500+ | $ 0.2365 | $ 118.25 |
| 1,000+ | $ 0.2319 | $ 231.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

