TE Connectivity FCA-210-1027M
| Manufacturer | |
| MPN | FCA-210-1027M |
| LCSC Part # | C7190795 |
| Packaging | - |
| Customer # | |
| Description | 10A 28V 2 Form C: 2C (DPDT-CO) Power Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 228.446 | $ 228.45 |
200+ | $ 91.1514 | $ 18230.28 |
500+ | $ 88.1055 | $ 44052.75 |
1,000+ | $ 86.6008 | $ 86600.80 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$