Images are for reference only
EDA Models

Mill-Max Mfg. Corp. 612-91-428-41-003000

Manufacturer
Mfr. Part #
612-91-428-41-003000
LCSC Part #
C7190540
Package
Through Hole
Customer #
Description
2.54mm 28P DIP Gold -55℃~+125℃ Through Hole IC Sockets RoHS
Datasheet pdf icon Mill-Max Mfg. Corp. 612-91-428-41-003000
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
Manufacturer Mill-Max Mfg. Corp.
Package Through Hole
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Mill-Max Mfg. Corp. 612-91-428-41-003000
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 14
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 20.8535 $ 20.85
196+
$ 8.3209 $ 1630.90
504+
$ 8.0437 $ 4054.02
994+
$ 7.9059 $ 7858.46
Standard Packaging 14/Full Tube
Better price for more quantity?
$