LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-238 50.0000ME10F-W0 product image
Images for reference only

EPSON FA-238 50.0000ME10F-W0RoHS

Manufacturer
MPN
FA-238 50.0000ME10F-W0
LCSC Part #
C7190424
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 50MHz ±15ppm 12pF 40Ω SMD3225-4P
Datasheetpdf iconEPSON FA-238 50.0000ME10F-W0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1825$ 0.18
200+$ 0.0729$ 14.58
500+$ 0.0704$ 35.20
1,000+$ 0.0692$ 69.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)40Ω
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
  • Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
  • Overtone order: Fundamental

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN
  • ISM band radio
  • Clock for MPU